Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX223AKUS-M1K | |
|---|---|
DigiKey Part Number | 478-CDR32BX223AKUS-M1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX223AKUS-M1K |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX223AKUS | KYOCERA AVX | 0 | 478-CDR32BX223AKUS-ND | $19.97825 | Parametric Equivalent |
| CDR32BX223AKUS-ZACAB | KYOCERA AVX | 0 | 478-CDR32BX223AKUS-ZACABTR-ND | $22.16368 | Parametric Equivalent |
| CDR32BX223AKUS-ZANAA | KYOCERA AVX | 0 | 478-CDR32BX223AKUS-ZANAA-ND | $19.97825 | Parametric Equivalent |
| CDR32BX223AKWS\1K | KYOCERA AVX | 0 | 478-CDR32BX223AKWS\1KTR-ND | $23.04692 | Parametric Equivalent |
| CDR32BX223AKWS\500 | KYOCERA AVX | 0 | 478-CDR32BX223AKWS\500TR-ND | $26.67236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.04692 | $23,046.92 |
| 2,000 | $21.89456 | $43,789.12 |




