
CDR34BP622AFUS-ZANAA | |
---|---|
DigiKey Part Number | 478-CDR34BP622AFUS-ZANAA-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BP622AFUS-ZANAA |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP622AFUS-ZANAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.60552 | $40,816.56 |