Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BJSR | |
|---|---|
DigiKey Part Number | 478-CDR32BP102BJSR-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJSR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJSR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BJUR | KYOCERA AVX | 0 | 478-CDR32BP102BJUR-ND | $40.84030 | Parametric Equivalent |
| CDR32BP102BJUR\500 | KYOCERA AVX | 0 | 478-CDR32BP102BJUR\500TR-ND | $22.61685 | Parametric Equivalent |
| CDR32BP102BJUR\M | KYOCERA AVX | 0 | 478-CDR32BP102BJUR\MTR-ND | $40.84030 | Parametric Equivalent |
| CDR32BP102BJUR\M500 | KYOCERA AVX | 0 | 478-CDR32BP102BJUR\M500TR-ND | $22.61685 | Parametric Equivalent |
| CDR32BP102BJWR\M1K | KYOCERA AVX | 0 | 478-CDR32BP102BJWR\M1KTR-ND | $23.55904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $40.84030 | $204,201.50 |




