
CDR32BP101BKUR\250 | |
---|---|
DigiKey Part Number | 478-CDR32BP101BKUR\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BKUR\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $53.43160 | $13,357.90 |
500 | $50.82634 | $25,413.17 |
750 | $49.45796 | $37,093.47 |
1,250 | $47.88278 | $59,853.47 |
1,750 | $46.92917 | $82,126.05 |