Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP101BFUS | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BFUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BFUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BFUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP101BFUS-ZACAM | KYOCERA AVX | 0 | 478-CDR32BP101BFUS-ZACAMTR-ND | $9.51953 | Parametric Equivalent |
| CDR32BP101BFUS\1 | KYOCERA AVX | 0 | 478-CDR32BP101BFUS\1TR-ND | $8.04094 | Parametric Equivalent |
| CDR32BP101BFUSAJ | Vishay Vitramon | 0 | CDR32BP101BFUSAJ-ND | $25.83516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $64.37435 | $321,871.75 |



