
CDR32BP101BFUP\1 | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BFUP\1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BFUP\1 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BFUP\1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.04094 | $32,163.76 |

