
CDR31BX681BKUR | |
---|---|
DigiKey Part Number | CDR31BX681BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX681BKUR |
Description | CAP CER 680PF 100V BX 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX681BKUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.42700 | $27,135.00 |