CDR31BX471BKWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $35.47152
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.47152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.04802
Datasheet
0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX471BKWR

DigiKey Part Number
CDR31BX471BKWR-ND
Manufacturer
Manufacturer Product Number
CDR31BX471BKWR
Description
CAP CER 470PF 100V BX 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX471BKWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$35.47152$177,357.60
Manufacturers Standard Package