Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP470BKUR | |
|---|---|
DigiKey Part Number | 478-CDR31BP470BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BKUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BKUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP470BKSR\M1K | KYOCERA AVX | 0 | 478-CDR31BP470BKSR\M1KTR-ND | $19.88732 | Parametric Equivalent |
| CDR31BP470BKUR\250 | KYOCERA AVX | 0 | 478-CDR31BP470BKUR\250TR-ND | $23.94792 | Parametric Equivalent |
| CDR31BP470BKURAJ | Vishay Vitramon | 2,990 | 720-CDR31BP470BKURAJCT-ND | $14.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $35.51688 | $177,584.40 |



