Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP470BJSR-ZANAE | |
|---|---|
DigiKey Part Number | 478-CDR31BP470BJSR-ZANAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BJSR-ZANAE |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BJSR-ZANAE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP470BJUR | KYOCERA AVX | 0 | CDR31BP470BJUR-ND | $35.51688 | Parametric Equivalent |
| CDR31BP470BJUR\M | KYOCERA AVX | 0 | 478-CDR31BP470BJUR\MTR-ND | $18.07795 | Parametric Equivalent |
| CDR31BP470BJWR | KYOCERA AVX | 0 | CDR31BP470BJWR-ND | $0.00000 | Parametric Equivalent |
| CDR31BP470BJWR\M1K | KYOCERA AVX | 1,000 | 478-CDR31BP470BJWR\M1KCT-ND | $67.42000 | Parametric Equivalent |
| CDR31BP470BJWR\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BJWR\M500TR-ND | $23.94792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.25198 | $5,251.98 |


