
CDR01BX102BKUR\M250 | |
|---|---|
DigiKey Part Number | 478-CDR01BX102BKUR\M250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BX102BKUR\M250 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX102BKUR\M250 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.39944 | $4,049.58 |

