PBRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRC4.00MR50X000

DigiKey Part Number
478-PBRC4.00MR50X000TR-ND - Tape & Reel (TR)
478-PBRC4.00MR50X000CT-ND - Cut Tape (CT)
478-PBRC4.00MR50X000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBRC4.00MR50X000
Description
CERAMIC RES 4.0000MHZ 15PF SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.5% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PBRC4.00MR50X000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.