
CAN0001RP | |
---|---|
DigiKey Part Number | 478-13089-2-ND - Tape & Reel (TR) 478-13089-1-ND - Cut Tape (CT) 478-13089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN0001RP |
Description | VARISTOR 120V 4A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.35500 | $43.55 |
25 | $3.59920 | $89.98 |
100 | $2.74700 | $274.70 |
250 | $2.32736 | $581.84 |
500 | $2.06886 | $1,034.43 |
1,000 | $1.85253 | $1,852.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38932 | $5,557.28 |
8,000 | $1.35282 | $10,822.56 |
12,000 | $1.33453 | $16,014.36 |
20,000 | $1.31428 | $26,285.60 |
28,000 | $1.30244 | $36,468.32 |
40,000 | $1.29105 | $51,642.00 |