
BZ254B223ZSBCE | |
---|---|
DigiKey Part Number | 478-5411-ND |
Manufacturer | |
Manufacturer Product Number | BZ254B223ZSBCE |
Description | CAP 22MF -20% +80% 4V SMD |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 4 V BZ25, 3 Lead 140mOhm 1000 Hrs @ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 22 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ25, 3 Lead | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Operating Temperature | -20°C ~ 70°C |