
BZ025A404ZLB | |
---|---|
DigiKey Part Number | 478-3524-ND |
Manufacturer | |
Manufacturer Product Number | BZ025A404ZLB |
Description | CAP 400MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 400 mF (EDLC) Supercapacitor 5.5 V BZ02, 4 Lead 35mOhm 1000 Hrs @ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 400 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ02, 4 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.890" L x 1.181" W (48.00mm x 30.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Operating Temperature | -20°C ~ 70°C |