
BP0EA2090A7TR | |
---|---|
DigiKey Part Number | BP0EA2090A7TR-ND - Tape & Reel (TR) 478-BP0EA2090A7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0EA2090A7TR |
Description | RF FILT BAND PASS 2.09GHZ 30ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.09GHz Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 0.96dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.09GHz | |
Bandwidth | 1.3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.96dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $148.18293 | $148,182.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $152.62836 | $38,157.09 |