AU053C104KA76A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.63205
Datasheet

Direct


KYOCERA AVX
In Stock: 1,685,841
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21101
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.84285
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.61412
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,253
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51,750
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 254,890
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 783,594
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 21,996
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 1,057,780
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 72,299
Unit Price: $0.90000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU053C104KA76A

DigiKey Part Number
AU053C104KA76A-ND
Manufacturer
Manufacturer Product Number
AU053C104KA76A
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU053C104KA76A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Gold Flash Termination
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C104KA12AKYOCERA AVX008053C104KA12A-ND$3.63205Direct
KGM21NR71E104KTKYOCERA AVX1,685,841478-KGM21NR71E104KTCT-ND$0.82000Direct
08053C104JAJ4AKYOCERA AVX008053C104JAJ4A-ND$0.00000Upgrade
08055C104JAJ4AKYOCERA AVX008055C104JAJ4A-ND$1.21101Upgrade
08055C104KA12AKYOCERA AVX008055C104KA12A-ND$3.84285Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,111$9.42921$189,630.84