Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025A101JA72A | |
|---|---|
DigiKey Part Number | 478-AU025A101JA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025A101JA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A101JAT2A-62 | KYOCERA AVX | 93 | 478-04025A101JAT2A-62CT-ND | $0.82000 | Parametric Equivalent |
| KGM05ACG1H101JH | KYOCERA AVX | 132,039 | 478-KGM05ACG1H101JHCT-ND | $0.82000 | Parametric Equivalent |
| KGM05ACG1H101JN | KYOCERA AVX | 379,525 | 478-KGM05ACG1H101JNCT-ND | $0.82000 | Parametric Equivalent |
| LD025A101JAB2A\500 | KYOCERA AVX | 0 | 478-LD025A101JAB2A\500CT-ND | $5.02000 | Parametric Equivalent |
| 0402N101J500CT | Walsin Technology Corporation | 1,480,662 | 1292-1637-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $10.44621 | $208,924.20 |









