
AT0603T04ECATD | |
---|---|
DigiKey Part Number | AT0603T04ECATD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603T04ECATD |
Description | RF ATTENUATOR 4DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T04ECATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $73.00113 | $73,001.13 |