
AS0608N9JTR | |
---|---|
DigiKey Part Number | 478-7179-2-ND - Tape & Reel (TR) 478-7179-1-ND - Cut Tape (CT) 478-7179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0608N9JTR |
Description | FIXED IND 8.9NH 2.9A 7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.9 nH Unshielded Wirewound Inductor 2.9 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8.9 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 90 @ 400MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0608 (1618 Metric) | |
Size / Dimension | 0.064" L x 0.072" W (1.63mm x 1.83mm) | |
Height - Seated (Max) | 0.059" (1.51mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.68352 | $6,734.08 |