
AR215C104K4RTR1 | |
|---|---|
DigiKey Part Number | 478-AR215C104K4RTR1TR-ND - Tape & Reel (TR) 478-AR215C104K4RTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR215C104K4RTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215C104K4RTR1 Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.40400 | $34.04 |
| 50 | $2.57500 | $128.75 |
| 100 | $2.24200 | $224.20 |
| 500 | $1.66074 | $830.37 |
| 1,000 | $1.41163 | $1,411.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42950 | $4,288.50 |
| 6,000 | $1.35685 | $8,141.10 |
| 9,000 | $1.32046 | $11,884.14 |
| 15,000 | $1.28013 | $19,201.95 |
| 21,000 | $1.25655 | $26,387.55 |
| 30,000 | $1.23387 | $37,016.10 |

