
AR205C224M4RTR1 | |
---|---|
DigiKey Part Number | 478-AR205C224M4RTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR205C224M4RTR1 |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61608 | $1,848.24 |
6,000 | $0.58528 | $3,511.68 |
15,000 | $0.56108 | $8,416.20 |
30,000 | $0.54567 | $16,370.10 |
75,000 | $0.53405 | $40,053.75 |