SR, AR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR205C224K4R

DigiKey Part Number
478-5092-ND
Manufacturer
Manufacturer Product Number
AR205C224K4R
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR205C224K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.03000$9.03
10$5.79700$57.97
50$4.53420$226.71
100$4.14490$414.49
500$3.48640$1,743.20
1,000$3.28268$3,282.68
3,000$3.03112$9,093.36
5,000$2.93808$14,690.40
Manufacturers Standard Package