
APZ0606470M035R | |
---|---|
DigiKey Part Number | 478-APZ0606470M035RTR-ND - Tape & Reel (TR) 478-APZ0606470M035RCT-ND - Cut Tape (CT) 478-APZ0606470M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0606470M035R |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.08300 | $50.83 |
50 | $3.94940 | $197.47 |
100 | $3.60050 | $360.05 |
500 | $3.01196 | $1,505.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.88649 | $2,886.49 |
2,000 | $2.73373 | $5,467.46 |
3,000 | $2.65724 | $7,971.72 |
5,000 | $2.57242 | $12,862.10 |
7,000 | $2.52283 | $17,659.81 |
10,000 | $2.47513 | $24,751.30 |
12,000 | $2.45253 | $29,430.36 |
24,000 | $2.37640 | $57,033.60 |
25,000 | $2.37236 | $59,309.00 |