Parametric Equivalent

APD0811101M050R | |
|---|---|
DigiKey Part Number | 478-APD0811101M050RTR-ND - Tape & Reel (TR) 478-APD0811101M050RCT-ND - Cut Tape (CT) 478-APD0811101M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0811101M050R |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.39400 | $83.94 |
| 50 | $6.47860 | $323.93 |
| 100 | $5.87340 | $587.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.83112 | $2,415.56 |
| 1,000 | $4.50292 | $4,502.92 |
| 1,500 | $4.33733 | $6,505.99 |
| 2,500 | $4.15274 | $10,381.85 |
| 3,500 | $4.04425 | $14,154.88 |
| 5,000 | $3.93941 | $19,697.05 |







