
APD0809470M063R | |
---|---|
DigiKey Part Number | 478-APD0809470M063RTR-ND - Tape & Reel (TR) 478-APD0809470M063RCT-ND - Cut Tape (CT) 478-APD0809470M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0809470M063R |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.74600 | $57.46 |
50 | $4.37620 | $218.81 |
100 | $3.94310 | $394.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.18935 | $1,913.61 |
1,200 | $2.96092 | $3,553.10 |
1,800 | $2.84562 | $5,122.12 |
3,000 | $2.71711 | $8,151.33 |
4,200 | $2.64155 | $11,094.51 |
6,000 | $2.56858 | $15,411.48 |
7,200 | $2.53389 | $18,244.01 |
14,400 | $2.41645 | $34,796.88 |
15,000 | $2.41019 | $36,152.85 |