
APA0609101M025R | |
---|---|
DigiKey Part Number | 478-APA0609101M025RTR-ND - Tape & Reel (TR) 478-APA0609101M025RCT-ND - Cut Tape (CT) 478-APA0609101M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609101M025R |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.52800 | $45.28 |
50 | $3.41960 | $170.98 |
100 | $3.06810 | $306.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.37226 | $1,897.81 |
1,600 | $2.20031 | $3,520.50 |
2,400 | $2.11353 | $5,072.47 |
4,000 | $2.01682 | $8,067.28 |
5,600 | $1.95995 | $10,975.72 |
8,000 | $1.90503 | $15,240.24 |
9,600 | $1.87891 | $18,037.54 |
19,200 | $1.79052 | $34,377.98 |
20,000 | $1.78582 | $35,716.40 |