
APA0606221M004R | |
---|---|
DigiKey Part Number | 478-APA0606221M004RTR-ND - Tape & Reel (TR) 478-APA0606221M004RCT-ND - Cut Tape (CT) 478-APA0606221M004RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606221M004R |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.14700 | $41.47 |
50 | $3.11860 | $155.93 |
100 | $2.79260 | $279.26 |
500 | $2.23240 | $1,116.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.09487 | $2,094.87 |
2,000 | $1.94515 | $3,890.30 |
3,000 | $1.86956 | $5,608.68 |
5,000 | $1.78530 | $8,926.50 |
7,000 | $1.73579 | $12,150.53 |
10,000 | $1.68795 | $16,879.50 |
12,000 | $1.66521 | $19,982.52 |
24,000 | $1.58823 | $38,117.52 |
25,000 | $1.58413 | $39,603.25 |