
AL01647N0JTS | |
---|---|
DigiKey Part Number | 478-7171-2-ND - Tape & Reel (TR) 478-7171-1-ND - Cut Tape (CT) 478-7171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL01647N0JTS |
Description | FIXED IND 47NH 3A 5.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 3 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27960 | $2,559.20 |