
AHC1012221M035R | |
---|---|
DigiKey Part Number | 478-AHC1012221M035RTR-ND - Tape & Reel (TR) 478-AHC1012221M035RCT-ND - Cut Tape (CT) 478-AHC1012221M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHC1012221M035R |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | AHC1012221M035R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $16.15900 | $161.59 |
50 | $12.81740 | $640.87 |
100 | $11.76310 | $1,176.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.94992 | $4,974.96 |
1,000 | $9.37943 | $9,379.43 |
1,500 | $9.09166 | $13,637.49 |
2,500 | $8.77099 | $21,927.47 |