
AHA1010101M040R | |
---|---|
DigiKey Part Number | 478-AHA1010101M040RTR-ND - Tape & Reel (TR) 478-AHA1010101M040RCT-ND - Cut Tape (CT) 478-AHA1010101M040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010101M040R |
Description | CAP ALUMHYB 100UF 20% 40V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $12.38200 | $123.82 |
50 | $9.72340 | $486.17 |
100 | $8.88430 | $888.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.58138 | $3,790.69 |
1,000 | $7.11820 | $7,118.20 |
1,500 | $6.88449 | $10,326.74 |
2,500 | $6.62398 | $16,559.95 |
3,500 | $6.47095 | $22,648.33 |
5,000 | $6.32308 | $31,615.40 |
6,000 | $6.25280 | $37,516.80 |
12,000 | $6.03801 | $72,456.12 |