
AEK1012220M160R | |
---|---|
DigiKey Part Number | 478-AEK1012220M160RTR-ND - Tape & Reel (TR) 478-AEK1012220M160RCT-ND - Cut Tape (CT) 478-AEK1012220M160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK1012220M160R |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.26400 | $42.64 |
50 | $3.28460 | $164.23 |
100 | $2.98330 | $298.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.52310 | $1,261.55 |
1,000 | $2.36242 | $2,362.42 |
1,500 | $2.28191 | $3,422.86 |
2,500 | $2.19278 | $5,481.95 |
3,500 | $2.14065 | $7,492.27 |
5,000 | $2.09053 | $10,452.65 |
6,000 | $2.06677 | $12,400.62 |
12,000 | $1.98677 | $23,841.24 |
12,500 | $1.98254 | $24,781.75 |