
AEK0810220M100R | |
---|---|
DigiKey Part Number | 478-AEK0810220M100RTR-ND - Tape & Reel (TR) 478-AEK0810220M100RCT-ND - Cut Tape (CT) 478-AEK0810220M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK0810220M100R |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.23900 | $42.39 |
50 | $3.19400 | $159.70 |
100 | $2.86310 | $286.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $2.30676 | $1,268.72 |
1,100 | $2.12737 | $2,340.11 |
1,650 | $2.03685 | $3,360.80 |
2,750 | $1.93590 | $5,323.72 |
3,850 | $1.87655 | $7,224.72 |
5,500 | $1.81921 | $10,005.66 |
6,600 | $1.79194 | $11,826.80 |
13,200 | $1.69967 | $22,435.64 |
13,750 | $1.69474 | $23,302.67 |