
AEH0810101M035R | |
---|---|
DigiKey Part Number | 478-AEH0810101M035RTR-ND - Tape & Reel (TR) 478-AEH0810101M035RCT-ND - Cut Tape (CT) 478-AEH0810101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0810101M035R |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.20700 | $42.07 |
50 | $3.16440 | $158.22 |
100 | $2.83510 | $283.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $2.28311 | $1,255.71 |
1,100 | $2.10530 | $2,315.83 |
1,650 | $2.01549 | $3,325.56 |
2,750 | $1.91533 | $5,267.16 |
3,850 | $1.85648 | $7,147.45 |
5,500 | $1.79961 | $9,897.85 |
6,600 | $1.77256 | $11,698.90 |
13,200 | $1.68102 | $22,189.46 |
13,750 | $1.67615 | $23,047.06 |