WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEH0608220M050R

DigiKey Part Number
478-AEH0608220M050RTR-ND - Tape & Reel (TR)
478-AEH0608220M050RCT-ND - Cut Tape (CT)
478-AEH0608220M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEH0608220M050R
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33.2 mA @ 120 Hz
Ripple Current @ High Frequency
83 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.98000$29.80
50$2.21440$110.72
100$1.97240$197.24
500$1.55420$777.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44933$1,449.33
2,000$1.33746$2,674.92
3,000$1.28095$3,842.85
5,000$1.21799$6,089.95
7,000$1.18097$8,266.79
10,000$1.14520$11,452.00
12,000$1.12820$13,538.40
24,000$1.07063$25,695.12
25,000$1.06757$26,689.25
Manufacturers Standard Package