
AEH0608220M050R | |
---|---|
DigiKey Part Number | 478-AEH0608220M050RTR-ND - Tape & Reel (TR) 478-AEH0608220M050RCT-ND - Cut Tape (CT) 478-AEH0608220M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0608220M050R |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.98000 | $29.80 |
50 | $2.21440 | $110.72 |
100 | $1.97240 | $197.24 |
500 | $1.55420 | $777.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44933 | $1,449.33 |
2,000 | $1.33746 | $2,674.92 |
3,000 | $1.28095 | $3,842.85 |
5,000 | $1.21799 | $6,089.95 |
7,000 | $1.18097 | $8,266.79 |
10,000 | $1.14520 | $11,452.00 |
12,000 | $1.12820 | $13,538.40 |
24,000 | $1.07063 | $25,695.12 |
25,000 | $1.06757 | $26,689.25 |