MFG_AEFSERIES.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEF0608100M035R

DigiKey Part Number
478-AEF0608100M035RTR-ND - Tape & Reel (TR)
478-AEF0608100M035RCT-ND - Cut Tape (CT)
478-AEF0608100M035RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEF0608100M035R
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72.5 mA @ 120 Hz
Ripple Current @ High Frequency
145 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52900$25.29
50$1.89340$94.67
100$1.69890$169.89
500$1.37058$685.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29471$1,294.71
2,000$1.20973$2,419.46
3,000$1.16717$3,501.51
5,000$1.12000$5,600.00
7,000$1.09244$7,647.08
10,000$1.06593$10,659.30
12,000$1.05336$12,640.32
24,000$1.01107$24,265.68
25,000$1.00882$25,220.50
Manufacturers Standard Package