
0805ZC105JAZ2A | |
---|---|
DigiKey Part Number | 478-0805ZC105JAZ2ATR-ND - Tape & Reel (TR) 478-0805ZC105JAZ2ACT-ND - Cut Tape (CT) 478-0805ZC105JAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC105JAZ2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC105JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.93800 | $9.38 |
50 | $0.56140 | $28.07 |
100 | $0.47420 | $47.42 |
500 | $0.32434 | $162.17 |
1,000 | $0.28680 | $286.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26861 | $537.22 |
4,000 | $0.25686 | $1,027.44 |
6,000 | $0.23796 | $1,427.76 |
10,000 | $0.21902 | $2,190.20 |
14,000 | $0.21378 | $2,992.92 |
20,000 | $0.21287 | $4,257.40 |
24,000 | $0.20815 | $4,995.60 |
48,000 | $0.20455 | $9,818.40 |
50,000 | $0.20393 | $10,196.50 |