
046240054025846+ | |
---|---|
DigiKey Part Number | 478-046240054025846+TR-ND - Tape & Reel (TR) 478-046240054025846+CT-ND - Cut Tape (CT) 478-046240054025846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046240054025846+ |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
10 | $17.80600 | $178.06 |
25 | $16.68480 | $417.12 |
50 | $15.88780 | $794.39 |
100 | $15.12880 | $1,512.88 |
250 | $14.18112 | $3,545.28 |
500 | $13.50426 | $6,752.13 |
1,000 | $13.22471 | $13,224.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.49132 | $24,982.64 |
4,000 | $11.89567 | $47,582.68 |
6,000 | $11.56056 | $69,363.36 |