WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1010470M080R

DigiKey Part Number
478-AEA1010470M080RTR-ND - Tape & Reel (TR)
478-AEA1010470M080RCT-ND - Cut Tape (CT)
478-AEA1010470M080RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1010470M080R
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,003
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.90000$7.90
10$5.03000$50.30
50$3.81480$190.74
100$3.42860$342.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.81634$1,408.17
1,000$2.60255$2,602.55
1,500$2.49468$3,742.02
2,500$2.37440$5,936.00
3,500$2.30369$8,062.91
5,000$2.23538$11,176.90
6,000$2.20291$13,217.46
12,000$2.09297$25,115.64
12,500$2.08712$26,089.00
Manufacturers Standard Package