WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1010151M050R

DigiKey Part Number
478-AEA1010151M050RTR-ND - Tape & Reel (TR)
478-AEA1010151M050RCT-ND - Cut Tape (CT)
478-AEA1010151M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1010151M050R
Description
CAP ALUM 150UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
268 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$7.37300$73.73
50$6.38820$319.41
100$5.52760$552.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.07250$2,036.25
1,000$3.78650$3,786.50
1,500$3.64229$5,463.44
2,500$3.48146$8,703.65
3,500$3.38692$11,854.22
5,000$3.29562$16,478.10
6,000$3.25220$19,513.20
12,000$3.10526$37,263.12
12,500$3.09745$38,718.12
Manufacturers Standard Package