
AEA0810221M025R | |
---|---|
DigiKey Part Number | 478-AEA0810221M025RTR-ND - Tape & Reel (TR) 478-AEA0810221M025RCT-ND - Cut Tape (CT) 478-AEA0810221M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810221M025R |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.86900 | $38.69 |
50 | $2.90420 | $145.21 |
100 | $2.59800 | $259.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10986 | $1,054.93 |
1,000 | $1.94028 | $1,940.28 |
1,500 | $1.85461 | $2,781.91 |
2,500 | $1.75911 | $4,397.77 |
3,500 | $1.70297 | $5,960.40 |
5,000 | $1.64870 | $8,243.50 |
6,000 | $1.62291 | $9,737.46 |
12,000 | $1.53557 | $18,426.84 |
12,500 | $1.53092 | $19,136.50 |