910-00011-IT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910-00011-IT
SLD Off-Road Adventures
KSLD LaserLight delivered with dynamic beam shaping

910-00011-IT

DigiKey Part Number
478-910-00011-IT-ND
Manufacturer
Manufacturer Product Number
910-00011-IT
Description
LED COOL WHITE 6000K STAR ARRAY
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 8.3V 2.5A 120° Star Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
1000lm (Typ)
Current - Test
2.5A
Voltage - Forward (Vf) (Typ)
8.3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70 (Typ)
Current - Max
2.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
Star Array
Supplier Device Package
Star Array
Size / Dimension
0.783" Dia (19.90mm)
Height - Seated (Max)
0.100" (2.53mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.