



910-00010-WF | |
---|---|
DigiKey Part Number | 478-910-00010-WF-ND |
Manufacturer | |
Manufacturer Product Number | 910-00010-WF |
Description | LED COOL WHITE 6000K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K 8.3V 2.5A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1000lm (Typ) | |
Current - Test | 2.5A | |
Voltage - Forward (Vf) (Typ) | 8.3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 2.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.100" (2.53mm) | |
Thermal Resistance of Package | - | |
Base Product Number |