9000468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9000468

DigiKey Part Number
478-9000468-ND
Manufacturer
Manufacturer Product Number
9000468
Description
ISM 868MHZ 36X36X6MM CERAMIC PAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, M2M, RFID Ceramic Patch Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2.2
Return Loss
-
Gain
1dBi
Power - Max
2 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.236" (6.00mm)
Applications
ISM, M2M, RFID
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.88000$74.88
10$50.47300$504.73
25$44.11600$1,102.90
80$37.91838$3,033.47
230$33.68543$7,747.65
800$32.33081$25,864.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.