
800B5R6BT500XT1K | |
---|---|
DigiKey Part Number | 478-800B5R6BT500XT1KTR-ND - Tape & Reel (TR) 478-800B5R6BT500XT1KCT-ND - Cut Tape (CT) 478-800B5R6BT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B5R6BT500XT1K |
Description | CAP CER 5.6PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.67000 | $72.67 |
10 | $54.73500 | $547.35 |
50 | $51.42380 | $2,571.19 |
100 | $47.22150 | $4,722.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $41.76016 | $41,760.16 |
2,000 | $39.38296 | $78,765.92 |