
800B151JT300XT | |
---|---|
DigiKey Part Number | 478-800B151JT300XTTR-ND - Tape & Reel (TR) 478-800B151JT300XTCT-ND - Cut Tape (CT) 478-800B151JT300XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B151JT300XT |
Description | CAP CER 150PF 300V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.50686 | $13,753.43 |