
800A470JT250XT | |
|---|---|
DigiKey Part Number | 478-800A470JT250XTTR-ND - Tape & Reel (TR) 478-800A470JT250XTCT-ND - Cut Tape (CT) 478-800A470JT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A470JT250XT |
Description | CAP CER 47PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A470JT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.22040 | $311.02 |
| 100 | $5.72050 | $572.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.24688 | $11,123.44 |
| 1,000 | $21.48262 | $21,482.62 |
| 1,500 | $21.09977 | $31,649.65 |
| 2,500 | $20.67523 | $51,688.07 |
| 3,500 | $20.42693 | $71,494.25 |

