
700A1R5BP150XT | |
---|---|
DigiKey Part Number | 1284-1733-2-ND - Tape & Reel (TR) 1284-1733-1-ND - Cut Tape (CT) 1284-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A1R5BP150XT |
Description | CAP CER 1.5PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A1R5BP150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
10 | $49.14300 | $491.43 |
50 | $42.53460 | $2,126.73 |
100 | $40.49010 | $4,049.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $40.27956 | $20,139.78 |
1,000 | $39.13617 | $39,136.17 |
1,500 | $38.56329 | $57,844.94 |