700A102JW50XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $74.44552
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,951
Unit Price: $89.86000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10
Unit Price: $120.77000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A102JW50XT

DigiKey Part Number
478-700A102JW50XTTR-ND - Tape & Reel (TR)
478-700A102JW50XTCT-ND - Cut Tape (CT)
478-700A102JW50XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A102JW50XT
Description
CAP CER 1000PF 50V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$65.15538$32,577.69
Manufacturers Standard Package